TR3D225K050F0800
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP

Overview of TR3D225K050F0800 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3D225K050F0800 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3D225K050F0800
Avnet Americas TR3225K050DF0800 - Tape and Reel (Alt: TR3D225K050F0800) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.8120
$0.8120 Buy Now
DISTI # 74-TR3D225K050F0800
Mouser Electronics Tantalum Capacitors - Solid SMD 2.2uF 50volts 10% D cs ESR 0.8 Molded RoHS: Not Compliant 0
  • 2,500 $0.7800
  • 5,000 $0.7500
  • 10,000 $0.7210
$0.7210 / $0.7800 Order Now

CAD Models for TR3D225K050F0800 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3D225K050F0800 by Vishay Intertechnologies

TR3D225K050F0800
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
800 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0011 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
172 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3D225K050F0800
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TR3D225K050F0800

This table gives cross-reference parts and alternative options found for TR3D225K050F0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D225K050F0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11NK225KDB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917 Kyocera AVX Components TR3D225K050F0800 vs CWR11NK225KDB
T494D225K050AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation TR3D225K050F0800 vs T494D225K050AT
CWR11NK225KCA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP Kyocera AVX Components TR3D225K050F0800 vs CWR11NK225KCA
CWR11NH225KC Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 Kyocera AVX Components TR3D225K050F0800 vs CWR11NH225KC
CWR11NC225KDB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917 Kyocera AVX Components TR3D225K050F0800 vs CWR11NC225KDB
TR3D225K050C0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D225K050F0800 vs TR3D225K050C0800
293D225X9050D8W Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D225K050F0800 vs 293D225X9050D8W
CWR11NC225KCB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP Kyocera AVX Components TR3D225K050F0800 vs CWR11NC225KCB
CWR11NH225KCC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 Kyocera AVX Components TR3D225K050F0800 vs CWR11NH225KCC
T491D225K050AG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D225K050F0800 vs T491D225K050AG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3D225K050F0800 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3D225K050F0800 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3D225K050F0800 would you like to use for your alert(s)?
  • Please alert me when TR3D225K050F0800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3D225K050F0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3D225K050F0800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3D225K050F0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3D225K050F0800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3D225K050F0800 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: