-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 150 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D157M016C0060
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3D157M016C0060
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 150 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 632 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D157M016C0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D157M016C0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157M016CC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D157M016C0060 vs T493D157M016CC63107640 |
T493D157M016CT61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D157M016C0060 vs T493D157M016CT61307610 |
T493D157M016AM6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D157M016C0060 vs T493D157M016AM6320WAFL |
T493D157M016AN6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D157M016C0060 vs T493D157M016AN6330WAFL |
T493D157M016AB63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D157M016C0060 vs T493D157M016AB63207640 |
T493D157M016AM62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D157M016C0060 vs T493D157M016AM62207610 |
T493D157M016CM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | TR3D157M016C0060 vs T493D157M016CM6110 |
T493D157M016AN62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D157M016C0060 vs T493D157M016AN62307610 |
T493D157M016BH64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D157M016C0060 vs T493D157M016BH64107640 |
T493D157M016AT6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D157M016C0060 vs T493D157M016AT6430 |