TR3D157K6R3E0125
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 150 uF, SURFACE MOUNT, 2917, CHIP

Overview of TR3D157K6R3E0125 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TR3D157K6R3E0125 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3D157K6R3E0125 by Vishay Sprague

TR3D157K6R3E0125
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
125 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0094 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
440 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3D157K6R3E0125
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 150 uF, SURFACE MOUNT, 2917, CHIP
    VS

Alternate Parts for TR3D157K6R3E0125

This table gives cross-reference parts and alternative options found for TR3D157K6R3E0125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D157K6R3E0125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496D157K006AT6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D157K6R3E0125 vs T496D157K006AT6110WAFL
T493D157K006CT651A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TR3D157K6R3E0125 vs T493D157K006CT651A
T493D157K006AT6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D157K6R3E0125 vs T493D157K006AT6410
T493D157K006AC62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D157K6R3E0125 vs T493D157K006AC62107280
T496D157K006BT6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917 KEMET Corporation TR3D157K6R3E0125 vs T496D157K006BT6320
T496D157K006CC621BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation TR3D157K6R3E0125 vs T496D157K006CC621BWAFL
T496D157K006CK61107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation TR3D157K6R3E0125 vs T496D157K006CK61107640
T496D157K006DH63207610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation TR3D157K6R3E0125 vs T496D157K006DH63207610
T493D157K006BH64107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D157K6R3E0125 vs T493D157K006BH64107610
T493D157K006CK612B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 150uF, 2917, KEMET Corporation TR3D157K6R3E0125 vs T493D157K006CK612B7610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3D157K6R3E0125 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3D157K6R3E0125 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TR3D157K6R3E0125 would you like to use for your alert(s)?
  • Please alert me when TR3D157K6R3E0125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3D157K6R3E0125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3D157K6R3E0125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3D157K6R3E0125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3D157K6R3E0125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3D157K6R3E0125 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: