TR3D107K020D0200
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP

Overview of TR3D107K020D0200 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3D107K020D0200 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3D107K020D0200
Avnet Americas TR3107K020DD0200 - Tape and Reel (Alt: TR3D107K020D0200) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.7059
  • 5,000 $1.6512
  • 10,000 $1.5965
  • 15,000 $1.5318
  • 20,000 $1.4821
  • 25,000 $1.4125
  • 250,000 $1.3429
$1.3429 / $1.7059 Buy Now
DISTI # 74-TR3D107K020D0200
Mouser Electronics Tantalum Capacitors - Solid SMD 100uF 20volts 10% D Case ESR 0.2 Mold RoHS: Compliant 0
  • 2,500 $1.3500
  • 5,000 $1.2900
$1.2900 / $1.3500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks 0
  • 2,500 $1.2800
$1.2800 Buy Now
DISTI # TR3D107K020D0200
Avnet Abacus (Alt: TR3D107K020D0200) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TR3D107K020D0200 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3D107K020D0200 by Vishay Intertechnologies

TR3D107K020D0200
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
200 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.02 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
348 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3D107K020D0200
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TR3D107K020D0200

This table gives cross-reference parts and alternative options found for TR3D107K020D0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D107K020D0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
595D107X9020D2T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D107K020D0200 vs 595D107X9020D2T
293D107X9020D2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D107K020D0200 vs 293D107X9020D2WE3
TA020TCM106MDR-13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT VENKEL LTD TR3D107K020D0200 vs TA020TCM106MDR-13
T491D107K020AG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TR3D107K020D0200 vs T491D107K020AG
594D107X9020D8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D107K020D0200 vs 594D107X9020D8T
T491D107K020AG7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TR3D107K020D0200 vs T491D107K020AG7280
293D107X9020D8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D107K020D0200 vs 293D107X9020D8T
TR3D107K020D0150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3D107K020D0200 vs TR3D107K020D0150
T491D107K020ZT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TR3D107K020D0200 vs T491D107K020ZT7280
B45120D1079K207 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D107K020D0200 vs B45120D1079K207

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3D107K020D0200 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3D107K020D0200 by Vishay Intertechnologies

  • Please alert me when TR3D107K020D0200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TR3D107K020D0200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3D107K020D0200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TR3D107K020D0200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3D107K020D0200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3D107K020D0200 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: