Part Details for TR3D106M035C0250 by Vishay Sprague
Overview of TR3D106M035C0250 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3D106M035C0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-TR3D106M035C0250CT-ND
|
DigiKey | CAP TANT 10UF 20% 35V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2077 In Stock |
|
$0.4645 / $1.6700 | Buy Now |
Part Details for TR3D106M035C0250
TR3D106M035C0250 CAD Models
TR3D106M035C0250 Part Data Attributes
|
TR3D106M035C0250
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3D106M035C0250
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 308 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TR3D106M035C0250
This table gives cross-reference parts and alternative options found for TR3D106M035C0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D106M035C0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493D106M035CB631A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | TR3D106M035C0250 vs T493D106M035CB631A7280 |
T493D106M035CC622B7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | TR3D106M035C0250 vs T493D106M035CC622B7280 |
T493D106M035CT62107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | TR3D106M035C0250 vs T493D106M035CT62107280 |
T496D106M035CH621A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | TR3D106M035C0250 vs T496D106M035CH621A7640 |
T496D106M035CT651B7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | TR3D106M035C0250 vs T496D106M035CT651B7640 |
T493D106M035CC6313 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3D106M035C0250 vs T493D106M035CC6313 |
T493D106M035CT651A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | TR3D106M035C0250 vs T493D106M035CT651A7640 |
T493D106M035BT62107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3D106M035C0250 vs T493D106M035BT62107610 |
T496D106M035AC62107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | TR3D106M035C0250 vs T496D106M035AC62107640 |
T493D106M035BH63307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3D106M035C0250 vs T493D106M035BH63307640 |