-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1852-1-ND
|
DigiKey | CAP TANT 10UF 10% 50V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8372 In Stock |
|
$1.2702 / $3.3200 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 5V, 10% +TOL, 10% -TOL, 10UF, SURFACE MOUNT, 2917 | 29 |
|
$1.8900 / $2.3625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D106K050C0450
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3D106K050C0450
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 232 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D106K050C0450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D106K050C0450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D106X9050D2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | TR3D106K050C0450 vs 593D106X9050D2TE3 |
T540D106K050CH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D106K050C0450 vs T540D106K050CH65107610 |
TP3D106K050U0800AS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TR3D106K050C0450 vs TP3D106K050U0800AS |
T540D106K050CT67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D106K050C0450 vs T540D106K050CT67107610 |
T540D106K050CH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D106K050C0450 vs T540D106K050CH66107610 |
T540D106K050CH67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D106K050C0450 vs T540D106K050CH67207610 |
593D106X9050D8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TR3D106K050C0450 vs 593D106X9050D8T |
T494D106K050AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3D106K050C0450 vs T494D106K050AHAUTO |
TR3D106K050E0700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 10 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TR3D106K050C0450 vs TR3D106K050E0700 |
T540D106K050BH85107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D106K050C0450 vs T540D106K050BH85107610 |