-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3C685M025E0500
|
Avnet Americas | TR3685M025CE0500 - Tape and Reel (Alt: TR3C685M025E0500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3614 | Buy Now |
DISTI #
74-TR3C685M025E0500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8uF 25volts 20% C cs ESR 0.5 Molded RoHS: Not Compliant | 0 |
|
$0.3270 / $0.9800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C685M025E0500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C685M025E0500
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 188 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C685M025E0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C685M025E0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C685M025AB61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C685M025E0500 vs T493C685M025AB61207610 |
T496C685M025CT61207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | TR3C685M025E0500 vs T496C685M025CT61207640 |
T493C685M025BT63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C685M025E0500 vs T493C685M025BT63207640 |
T493C685M025AC61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C685M025E0500 vs T493C685M025AC61307610 |
T493C685M025CM63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C685M025E0500 vs T493C685M025CM63307640 |
T493C685M025CH632A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | TR3C685M025E0500 vs T493C685M025CH632A7610 |
T493C685M025CC651AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | TR3C685M025E0500 vs T493C685M025CC651AWAFL |
T493C685M025BB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413, CHIP | KEMET Corporation | TR3C685M025E0500 vs T493C685M025BB63107280 |
T493C685M025CB641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | TR3C685M025E0500 vs T493C685M025CB641CWAFL |
T496C685M025CC61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | TR3C685M025E0500 vs T496C685M025CC61207280 |