-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y4375
|
Newark | Cap, Tant, 4.7Uf, 50V, Case C, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:550Ma, Qualification:- Rohs Compliant: Yes |Vishay TR3C475K050C0500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$1.2300 / $1.8000 | Buy Now |
DISTI #
71P8249
|
Newark | Cap, Tant, 4.7Uf, 50V, Case C, Reel, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:550Ma Rohs Compliant: Yes |Vishay TR3C475K050C0500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9610 / $1.2200 | Buy Now |
DISTI #
41Y4375
|
Avnet Americas | TR3475K050CC0500 - Product that comes on tape, but is not reeled (Alt: 41Y4375) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 30 Partner Stock |
|
$1.2300 | Buy Now |
DISTI #
TR3C475K050C0500
|
Avnet Americas | TR3475K050CC0500 - Tape and Reel (Alt: TR3C475K050C0500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0206 | Buy Now |
DISTI #
74-TR3C475K050C0500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% C cs ESR 0.5 Molded RoHS: Compliant | 466 |
|
$1.0400 / $1.6000 | Buy Now |
DISTI #
V36:1790_09344586
|
Arrow Electronics | Cap Tant Solid 4.7uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2240 | Americas - 500 |
|
$0.5031 / $1.0329 | Buy Now |
DISTI #
V72:2272_09344586
|
Arrow Electronics | Cap Tant Solid 4.7uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2148 Container: Cut Strips | Americas - 439 |
|
$1.1059 / $1.1811 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$1.1100 | Buy Now |
DISTI #
64966304
|
Verical | Cap Tant Solid 4.7uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2240 | Americas - 500 |
|
$0.5031 | Buy Now |
DISTI #
60978750
|
Verical | Cap Tant Solid 4.7uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2148 | Americas - 439 |
|
$1.1059 / $1.1811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C475K050C0500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C475K050C0500
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 188 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C475K050C0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C475K050C0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D475X9050C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C475K050C0500 vs 293D475X9050C2TE3 |
TR3C475K050C0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C475K050C0500 vs TR3C475K050C0700 |
TR3C475K050C0500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 4.7 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | TR3C475K050C0500 vs TR3C475K050C0500 |
TR3C475K050E0700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 4.7 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | TR3C475K050C0500 vs TR3C475K050E0700 |
TR3C475K050C1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C475K050C0500 vs TR3C475K050C1000 |
TR3C475K050E1000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 4.7 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | TR3C475K050C0500 vs TR3C475K050E1000 |
TR3C475K050E0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C475K050C0500 vs TR3C475K050E0700 |
293D475X9050C2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 4.7 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | TR3C475K050C0500 vs 293D475X9050C2TE3 |
TR3C475K050E0500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 4.7 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | TR3C475K050C0500 vs TR3C475K050E0500 |
TR3C475K050E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TR3C475K050C0500 vs TR3C475K050E0500 |