Part Details for TR3C226K025C0300 by Vishay Sprague
Overview of TR3C226K025C0300 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3C226K025C0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1512-1-ND
|
DigiKey | CAP TANT 22UF 10% 25V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5621 In Stock |
|
$0.4609 / $1.6600 | Buy Now |
Part Details for TR3C226K025C0300
TR3C226K025C0300 CAD Models
TR3C226K025C0300 Part Data Attributes
|
TR3C226K025C0300
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3C226K025C0300
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 22 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 244 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TR3C226K025C0300
This table gives cross-reference parts and alternative options found for TR3C226K025C0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C226K025C0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493C226K025AH62207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3C226K025C0300 vs T493C226K025AH62207610 |
T493C226K025CH63107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3C226K025C0300 vs T493C226K025CH63107610 |
T493C226K025AT63207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | TR3C226K025C0300 vs T493C226K025AT63207280 |
T493C226K025CH6420WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3C226K025C0300 vs T493C226K025CH6420WAFL |
T493C226K025CK62107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3C226K025C0300 vs T493C226K025CK62107610 |
T493C226K025AT64207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3C226K025C0300 vs T493C226K025AT64207610 |
T493C226K025CH61107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3C226K025C0300 vs T493C226K025CH61107610 |
T493C226K025BN6310WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3C226K025C0300 vs T493C226K025BN6310WAFL |
T493C226K025AB62207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | TR3C226K025C0300 vs T493C226K025AB62207280 |
T493C226K025BM6310WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3C226K025C0300 vs T493C226K025BM6310WAFL |