Part Details for TR3C226K016E0350 by Vishay Sprague
Overview of TR3C226K016E0350 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR3C226K016E0350
TR3C226K016E0350 CAD Models
TR3C226K016E0350 Part Data Attributes
|
TR3C226K016E0350
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3C226K016E0350
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 224 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TR3C226K016E0350
This table gives cross-reference parts and alternative options found for TR3C226K016E0350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C226K016E0350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C226K016BC62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | KEMET Corporation | TR3C226K016E0350 vs T496C226K016BC62107610 |
T493C226K016CB632C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | KEMET Corporation | TR3C226K016E0350 vs T493C226K016CB632C |
T495C226K016ANE300 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K016E0350 vs T495C226K016ANE300 |
T496C226K016AK6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K016E0350 vs T496C226K016AK6110WAFL |
T496C226K016CH611B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | KEMET Corporation | TR3C226K016E0350 vs T496C226K016CH611B7280 |
T496C226K016CH642CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | KEMET Corporation | TR3C226K016E0350 vs T496C226K016CH642CWAFL |
T496C226K016CT641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | KEMET Corporation | TR3C226K016E0350 vs T496C226K016CT641C7280 |
T496C226K016ATE1K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | TR3C226K016E0350 vs T496C226K016ATE1K0 |
T496C226K016DH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412 | KEMET Corporation | TR3C226K016E0350 vs T496C226K016DH64107280 |
T493C226K016BC62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C226K016E0350 vs T493C226K016BC62107640 |