TR3C107K6R3C0150
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT

Overview of TR3C107K6R3C0150 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3C107K6R3C0150 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 718-1844-1-ND
DigiKey CAP TANT 100UF 10% 6.3V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1438
In Stock
  • 1 $1.1600
  • 10 $0.8720
  • 50 $0.7950
  • 100 $0.6514
  • 500 $0.5199
  • 1,000 $0.4587
  • 2,500 $0.4281
  • 5,000 $0.4128
  • 12,500 $0.3899
  • 25,000 $0.3823
$0.3823 / $1.1600 Buy Now
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2412 61
  • 1 $0.4209
  • 13 $0.3508
  • 58 $0.2806
$0.2806 / $0.4209 Buy Now
New Advantage Corporation TR3 Series 100 uF �10% 6.3 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 3500
  • 1,000 $0.2143
  • 3,500 $0.2000
$0.2000 / $0.2143 Buy Now

CAD Models for TR3C107K6R3C0150 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3C107K6R3C0150 by Vishay Sprague

TR3C107K6R3C0150
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2312
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
150 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0063 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
344 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TR3C107K6R3C0150
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TR3C107K6R3C0150

This table gives cross-reference parts and alternative options found for TR3C107K6R3C0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C107K6R3C0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496C107K006DH64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412 KEMET Corporation TR3C107K6R3C0150 vs T496C107K006DH64107280
T496C107K006AK6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C107K6R3C0150 vs T496C107K006AK6110WAFL
T496C107K006CH611B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412, KEMET Corporation TR3C107K6R3C0150 vs T496C107K006CH611B7280
T496C107K006CT651B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412, KEMET Corporation TR3C107K6R3C0150 vs T496C107K006CT651B7280
T496C107K006CT641C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412, KEMET Corporation TR3C107K6R3C0150 vs T496C107K006CT641C7280
T493C107K006CN63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP KEMET Corporation TR3C107K6R3C0150 vs T493C107K006CN63107280
T496C107K006CT62107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412, KEMET Corporation TR3C107K6R3C0150 vs T496C107K006CT62107640
T493C107K006CC621AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412, KEMET Corporation TR3C107K6R3C0150 vs T493C107K006CC621AWAFL
T493C107K006BC6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412 KEMET Corporation TR3C107K6R3C0150 vs T493C107K006BC6320
T493C107K006CN63307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C107K6R3C0150 vs T493C107K006CN63307610

Related Parts for TR3C107K6R3C0150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3C107K6R3C0150 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3C107K6R3C0150 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TR3C107K6R3C0150 would you like to use for your alert(s)?
  • Please alert me when TR3C107K6R3C0150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3C107K6R3C0150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3C107K6R3C0150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3C107K6R3C0150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3C107K6R3C0150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3C107K6R3C0150 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: