TR3C106K035E0450
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP

Overview of TR3C106K035E0450 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3C106K035E0450 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 86K5325
Newark Capacitor,10Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Vishay TR3C106K035E0450 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $0.6000
  • 1,000 $0.5300
  • 2,500 $0.4920
  • 5,000 $0.4740
  • 12,500 $0.4500
  • 25,000 $0.4360
$0.4360 / $0.6000 Buy Now
DISTI # TR3C106K035E0450
Avnet Americas Cap Tant Solid 10uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.45 Ohm 125°C T/R - Tape and Reel (Alt: TR3C106K035E0450) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.4745
  • 1,000 $0.4593
  • 2,000 $0.4441
  • 3,000 $0.4289
  • 4,000 $0.4123
  • 5,000 $0.3929
  • 50,000 $0.3735
$0.3735 / $0.4745 Buy Now
DISTI # 74-TR3C106K035E0450
Mouser Electronics Tantalum Capacitors - Solid SMD 10uF 35volts 10% C cs ESR 0.45 Molded RoHS: Not Compliant 0
  • 1 $1.1200
  • 10 $0.8360
  • 100 $0.6250
  • 500 $0.4980
  • 1,000 $0.4400
  • 2,500 $0.4100
  • 5,000 $0.3960
  • 10,000 $0.3740
$0.3740 / $1.1200 Order Now

CAD Models for TR3C106K035E0450 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3C106K035E0450 by Vishay Intertechnologies

TR3C106K035E0450
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
450 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0035 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
196 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TR3C106K035E0450
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
    VS

Alternate Parts for TR3C106K035E0450

This table gives cross-reference parts and alternative options found for TR3C106K035E0450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C106K035E0450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR3C106K035C0450 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP Vishay Intertechnologies TR3C106K035E0450 vs TR3C106K035C0450
293D106X9035C8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP Vishay Intertechnologies TR3C106K035E0450 vs 293D106X9035C8T
T83C106K035EZZL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP Vishay Intertechnologies TR3C106K035E0450 vs T83C106K035EZZL
B45035C1069K407 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT KEMET Corporation TR3C106K035E0450 vs B45035C1069K407
293D106X9035C2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP Vishay Intertechnologies TR3C106K035E0450 vs 293D106X9035C2TE3
07016-144KCB Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation TR3C106K035E0450 vs 07016-144KCB
TA035TCM106KCR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD TR3C106K035E0450 vs TA035TCM106KCR
07016-144KBB Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation TR3C106K035E0450 vs 07016-144KBB
TR3C106K035D0450 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP Vishay Intertechnologies TR3C106K035E0450 vs TR3C106K035D0450
07016-144KCH Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation TR3C106K035E0450 vs 07016-144KCH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3C106K035E0450 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3C106K035E0450 by Vishay Intertechnologies

  • Please alert me when TR3C106K035E0450 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TR3C106K035E0450 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3C106K035E0450 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TR3C106K035E0450 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3C106K035E0450.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3C106K035E0450 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: