TR3C106K025C0500
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT

Overview of TR3C106K025C0500 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3C106K025C0500 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 718-1769-1-ND
DigiKey CAP TANT 10UF 10% 25V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5740
In Stock
  • 1 $0.7800
  • 10 $0.5440
  • 50 $0.4580
  • 100 $0.3729
  • 500 $0.2142
  • 1,000 $0.1985
$0.1985 / $0.7800 Buy Now

CAD Models for TR3C106K025C0500 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3C106K025C0500 by Vishay Sprague

TR3C106K025C0500
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2312
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0025 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
188 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TR3C106K025C0500
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TR3C106K025C0500

This table gives cross-reference parts and alternative options found for TR3C106K025C0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C106K025C0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
293D106X9025C8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP Vishay Intertechnologies TR3C106K025C0500 vs 293D106X9025C8T
293D106X9025C2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP Vishay Intertechnologies TR3C106K025C0500 vs 293D106X9025C2TE3
ESVC1E106K CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT TOKIN Corporation TR3C106K025C0500 vs ESVC1E106K
B45196L5106K306 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP KEMET Corporation TR3C106K025C0500 vs B45196L5106K306
07016-122KBB Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation TR3C106K025C0500 vs 07016-122KBB
07016-122KCC Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation TR3C106K025C0500 vs 07016-122KCC
TCKIE106CTLSR275 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP Cal-Chip Electronics TR3C106K025C0500 vs TCKIE106CTLSR275
07016-122KBC Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation TR3C106K025C0500 vs 07016-122KBC
TA025TCM106KCR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD TR3C106K025C0500 vs TA025TCM106KCR
07016-121KBC Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation TR3C106K025C0500 vs 07016-121KBC

Related Parts for TR3C106K025C0500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3C106K025C0500 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3C106K025C0500 by Vishay Sprague

  • Please alert me when TR3C106K025C0500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TR3C106K025C0500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3C106K025C0500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TR3C106K025C0500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3C106K025C0500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3C106K025C0500 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: