-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K5318
|
Newark | Capacitor Tant, 10Uf 25V 0.45 Ohm 10%, 6032-28, Full Reel, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.45Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Vishay TR3C106K025C0450 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3880 / $0.4590 | Buy Now |
DISTI #
25R2694
|
Newark | Tantalum Capacitor, 10Uf 25V 0.45 Ohm 10%, 6032-28, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.45Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay TR3C106K025C0450 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6120 | Buy Now |
DISTI #
TR3C106K025C0450
|
Avnet Americas | TR3106K025CC0450 - Tape and Reel (Alt: TR3C106K025C0450) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1331 / $0.1691 | Buy Now |
DISTI #
74-TR3C106K025C0450
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 25volts 10% C cs ESR 0.45 Molded RoHS: Compliant | 1192 |
|
$0.3270 / $1.0400 | Buy Now |
|
Future Electronics | TR3 Series 10uF ±10% 25 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1440 / $0.1610 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 10±% | 36 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 10±% | 148 |
|
$0.3675 / $1.2250 | Buy Now |
DISTI #
TR3C106K025C0450
|
TTI | Tantalum Capacitors - Solid SMD 10uF 25volts 10% C cs ESR 0.45 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1430 / $0.1660 | Buy Now |
DISTI #
TR3C106K025C0450
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 25 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TR3C106K025C0450) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C106K025C0450
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C106K025C0450
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 196 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C106K025C0450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C106K025C0450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-121KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C106K025C0450 vs 07016-121KCB |
07016-121KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C106K025C0450 vs 07016-121KCH |
TCKIE106CT-LF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TR3C106K025C0450 vs TCKIE106CT-LF |
B45196H5106K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3C106K025C0450 vs B45196H5106K306 |
07016-122KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C106K025C0450 vs 07016-122KBC |
TLESVC1E106K12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | TR3C106K025C0450 vs TLESVC1E106K12RE |
B45198R5106K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | KEMET Corporation | TR3C106K025C0450 vs B45198R5106K306 |
07016-122KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C106K025C0450 vs 07016-122KCC |
07016-121KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3C106K025C0450 vs 07016-121KBC |
ESVC1E106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | TR3C106K025C0450 vs ESVC1E106K |