Part Details for TR3C105K050C1600 by Vishay Sprague
Overview of TR3C105K050C1600 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3C105K050C1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1843-1-ND
|
DigiKey | CAP TANT 1UF 10% 50V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1936 In Stock |
|
$0.5024 / $1.7900 | Buy Now |
Part Details for TR3C105K050C1600
TR3C105K050C1600 CAD Models
TR3C105K050C1600 Part Data Attributes
|
TR3C105K050C1600
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3C105K050C1600
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 1 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 104 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TR3C105K050C1600
This table gives cross-reference parts and alternative options found for TR3C105K050C1600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C105K050C1600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NK105KR | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C105K050C1600 vs CWR11NK105KR |
CWR11NK105KBCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TR3C105K050C1600 vs CWR11NK105KBCTR |
T493C105K050BN6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C105K050C1600 vs T493C105K050BN6120WAFL |
TBJC105K050CRSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TR3C105K050C1600 vs TBJC105K050CRSZ0945 |
T493C105K050BB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C105K050C1600 vs T493C105K050BB61107640 |
T496C105K050CT641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | TR3C105K050C1600 vs T496C105K050CT641A7280 |
TBJC105K050CBLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TR3C105K050C1600 vs TBJC105K050CBLD0H23 |
T493C105K050BC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C105K050C1600 vs T493C105K050BC61207640 |
T495C105K050AME1K6 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C105K050C1600 vs T495C105K050AME1K6 |
TBJC105K050CRLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TR3C105K050C1600 vs TBJC105K050CRLC0945 |