-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 6.8 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3B685K025C1200-ND
|
DigiKey | CAP TANT 6.8UF 10% 25V 1411 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3B685K025C1200
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3B685K025C1200
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 6.8 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 108 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TR3B685K025C1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B685K025C1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B685K025BB6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3B685K025C1200 vs T493B685K025BB6412 |
T493B685K025CT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | TR3B685K025C1200 vs T493B685K025CT63207280 |
TBJB685K025LDLC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TR3B685K025C1200 vs TBJB685K025LDLC0924 |
T493B685K025BT6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3B685K025C1200 vs T493B685K025BT6421 |
TBJB685K025RLSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TR3B685K025C1200 vs TBJB685K025RLSZ0H45 |
TBJB685K025JDLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TR3B685K025C1200 vs TBJB685K025JDLC0H23 |
T493B685K025BT6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3B685K025C1200 vs T493B685K025BT6212 |
TBJB685K025RLLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TR3B685K025C1200 vs TBJB685K025RLLB0923 |
TBJB685K025CSSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TR3B685K025C1200 vs TBJB685K025CSSD0900 |
TBJB685K025CLLD0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TR3B685K025C1200 vs TBJB685K025CLLD0823 |