Part Details for TR3B156M025E0600 by Vishay Sprague
Overview of TR3B156M025E0600 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR3B156M025E0600
TR3B156M025E0600 CAD Models
TR3B156M025E0600 Part Data Attributes
|
TR3B156M025E0600
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3B156M025E0600
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0038 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 152 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TR3B156M025E0600
This table gives cross-reference parts and alternative options found for TR3B156M025E0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3B156M025E0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TR3B156M025D0800 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TR3B156M025E0600 vs TR3B156M025D0800 |
T494B156M025AT7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | TR3B156M025E0600 vs T494B156M025AT7280 |
T494B156M025AHAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | TR3B156M025E0600 vs T494B156M025AHAUTO |
T491B156M025AN | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | TR3B156M025E0600 vs T491B156M025AN |
T491B156M025AG7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | TR3B156M025E0600 vs T491B156M025AG7280 |
T494B156M025AG7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | TR3B156M025E0600 vs T494B156M025AG7280 |
T494B156M025AN | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3B156M025E0600 vs T494B156M025AN |
T491B156M025AH7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | TR3B156M025E0600 vs T491B156M025AH7280 |
TX3B156M025C2200 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | TR3B156M025E0600 vs TX3B156M025C2200 |
T494B156M025AN7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TR3B156M025E0600 vs T494B156M025AN7280 |