TR3A336M004E1500
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 1206, CHIP

Overview of TR3A336M004E1500 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TR3A336M004E1500 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3A336M004E1500 by Vishay Sprague

TR3A336M004E1500
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1500 mΩ
Height
1.6 mm
JESD-609 Code
e0
Leakage Current
0.0013 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
88 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TR3A336M004E1500
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for TR3A336M004E1500

This table gives cross-reference parts and alternative options found for TR3A336M004E1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3A336M004E1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T83A336M004ZBZL Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1306, CHIP Vishay Intertechnologies TR3A336M004E1500 vs T83A336M004ZBZL
TBJA336M004CKLD0723 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, Kyocera AVX Components TR3A336M004E1500 vs TBJA336M004CKLD0723
TBJA336M004CSDB0923 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, Kyocera AVX Components TR3A336M004E1500 vs TBJA336M004CSDB0923
TBJA336M004CSSC0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1206, Kyocera AVX Components TR3A336M004E1500 vs TBJA336M004CSSC0H00
TBJA336M004CDLZ0724 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, Kyocera AVX Components TR3A336M004E1500 vs TBJA336M004CDLZ0724
TBJA336M004CCLZ0H24 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, Kyocera AVX Components TR3A336M004E1500 vs TBJA336M004CCLZ0H24
TBJA336M004CLDB0023 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, Kyocera AVX Components TR3A336M004E1500 vs TBJA336M004CLDB0023
TBJA336M004CSSZ0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TR3A336M004E1500 vs TBJA336M004CSSZ0045
TBJA336M004CCSC0723 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, Kyocera AVX Components TR3A336M004E1500 vs TBJA336M004CCSC0723
TBJA336M004CRSB0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TR3A336M004E1500 vs TBJA336M004CRSB0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3A336M004E1500 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3A336M004E1500 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TR3A336M004E1500 would you like to use for your alert(s)?
  • Please alert me when TR3A336M004E1500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3A336M004E1500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3A336M004E1500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3A336M004E1500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3A336M004E1500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3A336M004E1500 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: