-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3A336M004D1500
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3A336M004D1500
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 88 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TR3A336M004D1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3A336M004D1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494A336M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TR3A336M004D1500 vs T494A336M004AHAUTO7280 |
TBJA336M004CRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A336M004D1500 vs TBJA336M004CRSD0924 |
TCA0G336M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A336M004D1500 vs TCA0G336M8R |
TBJA336M004CSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A336M004D1500 vs TBJA336M004CSLD0945 |
TBJA336M004CSLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A336M004D1500 vs TBJA336M004CSLD0000 |
TBJA336M004CBSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A336M004D1500 vs TBJA336M004CBSD0745 |
TBJA336M004CBLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A336M004D1500 vs TBJA336M004CBLD0023 |
07016-001MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TR3A336M004D1500 vs 07016-001MCH |
B45198L0336M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TR3A336M004D1500 vs B45198L0336M109 |
T83A336M004UASL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | TR3A336M004D1500 vs T83A336M004UASL |