-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 33 uF, SURFACE MOUNT, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3A336K6R3F0800
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3A336K6R3F0800
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 33 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 124 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TR3A336K6R3F0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3A336K6R3F0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJA336K006Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TR3A336K6R3F0800 vs TAJA336K006Y |
TPSA336K006H600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206 | Kyocera AVX Components | TR3A336K6R3F0800 vs TPSA336K006H600 |
ATCC-211A-006-336-K-T | CAPACITOR, TANTALUM, SOLID | Abracon Corporation | TR3A336K6R3F0800 vs ATCC-211A-006-336-K-T |
TR3A336K6R3D0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A336K6R3F0800 vs TR3A336K6R3D0800 |
B45006A3366K108 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TR3A336K6R3F0800 vs B45006A3366K108 |
TAJA336K006H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TR3A336K6R3F0800 vs TAJA336K006H |
SK5-0J336K-RAA | CAP,TANTALUM / TA2O5,33UF,6.3VDC,10% -TOL,10% +TOL | ELNA America Inc | TR3A336K6R3F0800 vs SK5-0J336K-RAA |
TR3A336K6R3F0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A336K6R3F0800 vs TR3A336K6R3F0600 |
TR3A336K6R3F0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A336K6R3F0800 vs TR3A336K6R3F0800 |
TLESVA0J336K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TR3A336K6R3F0800 vs TLESVA0J336K8RE |