TR3A336K004D1500
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of TR3A336K004D1500 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TR3A336K004D1500 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3A336K004D1500 by Vishay Sprague

TR3A336K004D1500
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1500 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0013 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
88 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TR3A336K004D1500
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TR3A336K004D1500

This table gives cross-reference parts and alternative options found for TR3A336K004D1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3A336K004D1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA336K004CRLD0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TR3A336K004D1500 vs TBJA336K004CRLD0700
TBJA336K004CSSD0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TR3A336K004D1500 vs TBJA336K004CSSD0023
TAJA336K004Y Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components TR3A336K004D1500 vs TAJA336K004Y
TBJA336K004CRSD0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TR3A336K004D1500 vs TBJA336K004CRSD0945
TBJA336K004CBLD0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TR3A336K004D1500 vs TBJA336K004CBLD0945
593D336X9004A2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP Vishay Intertechnologies TR3A336K004D1500 vs 593D336X9004A2WE3
T491A336K004AMAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation TR3A336K004D1500 vs T491A336K004AMAUTO7280
T494A336K004AHAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation TR3A336K004D1500 vs T494A336K004AHAUTO7280
T491A336K004ANAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation TR3A336K004D1500 vs T491A336K004ANAUTO
TBJA336K004CRSD0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP Kyocera AVX Components TR3A336K004D1500 vs TBJA336K004CRSD0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3A336K004D1500 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3A336K004D1500 by Vishay Sprague

  • Please alert me when TR3A336K004D1500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TR3A336K004D1500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3A336K004D1500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TR3A336K004D1500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3A336K004D1500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3A336K004D1500 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: