-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3A335M020C4000-ND
|
DigiKey | CAP TANT 3.3UF 20% 20V 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3A335M020C4000
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3A335M020C4000
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 56 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TR3A335M020C4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3A335M020C4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196H4335M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3A335M020C4000 vs B45196H4335M106 |
TRJA335M020S3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TR3A335M020C4000 vs TRJA335M020S3500 |
267N2002335MRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TR3A335M020C4000 vs 267N2002335MRA |
593D335X0020A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A335M020C4000 vs 593D335X0020A2TE3 |
B45196L4335M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TR3A335M020C4000 vs B45196L4335M109 |
TA020TCM335MAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TR3A335M020C4000 vs TA020TCM335MAR |
TR3A335M020F4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TR3A335M020C4000 vs TR3A335M020F4000 |
TRJA335M020B3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TR3A335M020C4000 vs TRJA335M020B3500 |
TRJA335M020K3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TR3A335M020C4000 vs TRJA335M020K3500 |
B45020A3356M258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TR3A335M020C4000 vs B45020A3356M258 |