-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 3.3 uF, SURFACE MOUNT, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3A335K025E3000
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3A335K025E3000
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 3.3 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 64 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TR3A335K025E3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3A335K025E3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335K025LSSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TR3A335K025E3000 vs TBJA335K025LSSC0900 |
TBJA335K025CSLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TR3A335K025E3000 vs TBJA335K025CSLC0724 |
TBJA335K025CSSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TR3A335K025E3000 vs TBJA335K025CSSZ0724 |
TBJA335K025CRSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TR3A335K025E3000 vs TBJA335K025CRSZ0H24 |
TBJA335K025LSSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TR3A335K025E3000 vs TBJA335K025LSSB0H24 |
TBJA335K025LRSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TR3A335K025E3000 vs TBJA335K025LRSC0824 |
TBJA335K025LWSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TR3A335K025E3000 vs TBJA335K025LWSB0724 |
T494A335K025AHAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206 | KEMET Corporation | TR3A335K025E3000 vs T494A335K025AHAUTO |
TBJA335K025LSSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TR3A335K025E3000 vs TBJA335K025LSSB0945 |
TBJA335K025LWLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TR3A335K025E3000 vs TBJA335K025LWLZ0845 |