Part Details for TR200 by General Diode Corp
Overview of TR200 by General Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Medical Imaging
Part Details for TR200
TR200 CAD Models
TR200 Part Data Attributes
|
TR200
General Diode Corp
Buy Now
Datasheet
|
Compare Parts:
TR200
General Diode Corp
Rectifier Diode, 1 Element, 20A, 200V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL DIODE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |