Part Details for TR20-6.2K5%B by SEI Stackpole Electronics Inc
Overview of TR20-6.2K5%B by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TR20-6.2K5%B
TR20-6.2K5%B CAD Models
TR20-6.2K5%B Part Data Attributes
|
TR20-6.2K5%B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TR20-6.2K5%B
SEI Stackpole Electronics Inc
RESISTOR, 3W, 5%, 6200ohm, THROUGH HOLE MOUNT, TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
kg CO2e/kg | 4.54 | |
Average Weight (mg) | 1995.93 | |
CO2e (mg) | 9061.5 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -65C to +150C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2011-06-20 | |
Additional Feature | NON-INDUCTIVE, RATED POWER DISSIPATION USING HEATSINK: 20W | |
JESD-609 Code | e3 | |
Manufacturer Series | TR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |