Part Details for TR2/S506-V-6.3-R by Eaton Corporation
Overview of TR2/S506-V-6.3-R by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5069-A | Coilcraft Inc | SMPS Transformer, 20W | |
52601-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53611-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Part Details for TR2/S506-V-6.3-R
TR2/S506-V-6.3-R CAD Models
TR2/S506-V-6.3-R Part Data Attributes
|
TR2/S506-V-6.3-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR2/S506-V-6.3-R
Eaton Corporation
Electric Fuse, Time Lag Blow, 6.3A, 63A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | THROUGH HOLE | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Reference Standard | BSI, CCC, CSA, IMQ, PSE, SEMKO, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for TR2/S506-V-6.3-R
This table gives cross-reference parts and alternative options found for TR2/S506-V-6.3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/S506-V-6.3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/S506-V-6.3-R | Electric Fuse, Time Lag Blow, 6.3A, 63A (IR), 5x20mm, | Eaton Corporation | TR2/S506-V-6.3-R vs BK/S506-V-6.3-R |