There are no models available for this part yet.
Overview of TR2/S506-2-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5069-A | Coilcraft Inc | SMPS Transformer, 20W | |
52601-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53611-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
CAD Models for TR2/S506-2-R by Eaton Bussmann
Part Data Attributes for TR2/S506-2-R by Eaton Bussmann
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
15 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
BSI; CSA; IMQ; MITI; SEMKO; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for TR2/S506-2-R
This table gives cross-reference parts and alternative options found for TR2/S506-2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/S506-2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S506-2-R | Electric Fuse, Time Delay Blow, 2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | TR2/S506-2-R vs S506-2-R |
BK/S506-2-R | TIME DELAY BLOW ELECTRIC FUSE, 2A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | TR2/S506-2-R vs BK/S506-2-R |
BK1/S506-2-R | TIME DELAY BLOW ELECTRIC FUSE, 2A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | TR2/S506-2-R vs BK1/S506-2-R |
BK/GDC-2A | BK/GDC-2A | Eaton Bussmann | TR2/S506-2-R vs BK/GDC-2A |
BK1/S506-2-R | Electric Fuse, Time Delay Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | TR2/S506-2-R vs BK1/S506-2-R |
GDC-2A | Electric Fuse, Time Delay Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Cooper Industries | TR2/S506-2-R vs GDC-2A |
BK/GDC-2A | BK/GDC-2A, | Cooper Industries | TR2/S506-2-R vs BK/GDC-2A |
S506-2A | Electric Fuse, Time Delay Blow, 2A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | TR2/S506-2-R vs S506-2A |
GDC-2A | Electric Fuse, Time Delay Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Eaton Corporation | TR2/S506-2-R vs GDC-2A |
BK/S506-2-R | Electric Fuse, Time Delay Blow, 2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | TR2/S506-2-R vs BK/S506-2-R |