Part Details for TR2/S505-1.6-R by Eaton Corporation
Overview of TR2/S505-1.6-R by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR2/S505-1.6-R
TR2/S505-1.6-R CAD Models
TR2/S505-1.6-R Part Data Attributes
|
TR2/S505-1.6-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR2/S505-1.6-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 6 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | TAPE AND REEL | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC; CSA; EK; FIMKO; IMQ; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for TR2/S505-1.6-R
This table gives cross-reference parts and alternative options found for TR2/S505-1.6-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/S505-1.6-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21501.6P | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | TR2/S505-1.6-R vs 21501.6P |
TR2/S505-1.6AS | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Cooper Industries | TR2/S505-1.6-R vs TR2/S505-1.6AS |
21501.6XP | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | TR2/S505-1.6-R vs 21501.6XP |
BK1/S505-1.6AS | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Cooper Industries | TR2/S505-1.6-R vs BK1/S505-1.6AS |