TR2/S505-1.6-R
Description: Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT

Overview of TR2/S505-1.6-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TR2/S505-1.6-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR2/S505-1.6-R by Eaton Corporation

TR2/S505-1.6-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
TIME DELAY
Body Height
20 mm
Body Length or Diameter
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
6 J
Mounting Feature
INLINE/HOLDER
Packing Method
TAPE AND REEL
Pre-arcing Time-Min
10 ms
Rated Breaking Capacity
1500 A
Rated Current
1.6 A
Rated Voltage(AC)
250 V
Reference Standard
BSI; CCC; CSA; EK; FIMKO; IMQ; PSE; SEMKO; UL; VDE
Surface Mount
NO
Terminal Finish
Nickel (Ni)
Terminal Shape
END CAP
Want to compare parts?
  1. TR2/S505-1.6-R
    Eaton Corporation
    Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
    VS

Alternate Parts for TR2/S505-1.6-R

This table gives cross-reference parts and alternative options found for TR2/S505-1.6-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/S505-1.6-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BK1/S505-1.6AS Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, Cooper Industries TR2/S505-1.6-R vs BK1/S505-1.6AS
TR2/S505-1.6AS Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, Cooper Industries TR2/S505-1.6-R vs TR2/S505-1.6AS
BK-S505-1.6-R Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT Eaton Corporation TR2/S505-1.6-R vs BK-S505-1.6-R
MI5HT25V1.6 Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, Mersen Electrical Power TR2/S505-1.6-R vs MI5HT25V1.6
Part Number Description Manufacturer Compare
021501.6MXESPP Electric Fuse, Time Lag Blow, 1.6A, 250VDC, 1500A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc TR2/S505-1.6-R vs 021501.6MXESPP
GSF1-6/10 Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, Mersen Electrical Power TR2/S505-1.6-R vs GSF1-6/10
MI5HT25V1,6 Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, Mersen Electrical Power TR2/S505-1.6-R vs MI5HT25V1,6
GSF-V1-6/10 Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Through Hole, Mersen Electrical Power TR2/S505-1.6-R vs GSF-V1-6/10
BK1/S505-1.6AS Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, Cooper Industries TR2/S505-1.6-R vs BK1/S505-1.6AS
TR2/S505-1.6AS Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, Cooper Industries TR2/S505-1.6-R vs TR2/S505-1.6AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR2/S505-1.6-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR2/S505-1.6-R by Eaton Corporation

  • Please alert me when TR2/S505-1.6-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR2/S505-1.6-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR2/S505-1.6-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR2/S505-1.6-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR2/S505-1.6-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR2/S505-1.6-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: