Part Details for TR2/GDC-500 by Eaton Corporation
Overview of TR2/GDC-500 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR2/GDC-500
TR2/GDC-500 CAD Models
TR2/GDC-500 Part Data Attributes
|
TR2/GDC-500
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR2/GDC-500
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IMQ; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for TR2/GDC-500
This table gives cross-reference parts and alternative options found for TR2/GDC-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/GDC-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/GDC-500 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | TR2/GDC-500 vs BK/GDC-500 |
GDC-500MA | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Cooper Industries | TR2/GDC-500 vs GDC-500MA |
BK1/GDC-500MA | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Cooper Industries | TR2/GDC-500 vs BK1/GDC-500MA |
GDC-500MA | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Eaton Corporation | TR2/GDC-500 vs GDC-500MA |
TR2/GDC-500MA | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Cooper Industries | TR2/GDC-500 vs TR2/GDC-500MA |
BK1/GDC-500MA | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Eaton Corporation | TR2/GDC-500 vs BK1/GDC-500MA |
TR2/GDC-500MA | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | Eaton Corporation | TR2/GDC-500 vs TR2/GDC-500MA |
S506-50-R | Electric Fuse, Time Delay Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | TR2/GDC-500 vs S506-50-R |
S506-500 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | TR2/GDC-500 vs S506-500 |
S506-5-R | Electric Fuse, Time Delay Blow, 5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | TR2/GDC-500 vs S506-5-R |