Part Details for TR2/6125FF8-R by Cooper Industries
Overview of TR2/6125FF8-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for TR2/6125FF8-R
TR2/6125FF8-R CAD Models
TR2/6125FF8-R Part Data Attributes
|
TR2/6125FF8-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
TR2/6125FF8-R
Cooper Industries
Electric Fuse, Fast Blow, 8A, 125VAC, 72VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 2.72 mm | |
Body Height | 6.1 mm | |
Body Length or Diameter | 2.72 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 70 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |