Part Details for TR15G1007FKW by Vishay Intertechnologies
Overview of TR15G1007FKW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TR15G1007FKW
TR15G1007FKW CAD Models
TR15G1007FKW Part Data Attributes:
|
TR15G1007FKW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR15G1007FKW
Vishay Intertechnologies
Array/Network Resistor, Metal Glaze/thick Film, 1.5W, 1000000000ohm, 15000V, 1% +/-Tol, -100,100ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Lead Spacing | 35.56 mm | |
Manufacturer Series | TR15(1%) | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 38.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 1000000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | TR15(1%) | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 15000 V |