Part Details for TR14-C-S by Mitsumi Electric Co Ltd
Overview of TR14-C-S by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HT-R14TGLC | Coilcraft Inc | General Purpose Inductor, 0.14uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT | |
1008HT-R14TGLB | Coilcraft Inc | General Purpose Inductor, 0.14uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT | |
1008HT-R14TJBB | Coilcraft Inc | General Purpose Inductor, 0.14uH, 5%, 1 Element, Ceramic-Core, SMD, 1010, CHIP |
Part Details for TR14-C-S
TR14-C-S CAD Models
TR14-C-S Part Data Attributes
|
TR14-C-S
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TR14-C-S
Mitsumi Electric Co Ltd
Inverter Transformer, 2W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Height | 3.9 mm | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 300 kHz | |
Operating Frequency-Min | 10 kHz | |
Packing Method | REEL | |
Power Rating | 2 W | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 13.8 mm |