Part Details for TR111SA-0D30S by Samsung Semiconductor
Overview of TR111SA-0D30S by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR111SA-0D30S
TR111SA-0D30S CAD Models
TR111SA-0D30S Part Data Attributes
|
TR111SA-0D30S
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TR111SA-0D30S
Samsung Semiconductor
Transceiver,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Supply Voltage-Max | 5 V |