Part Details for TR10H7502AT by Fenghua (HK) Electronics Ltd
Overview of TR10H7502AT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10H7502AT
TR10H7502AT CAD Models
TR10H7502AT Part Data Attributes
|
TR10H7502AT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10H7502AT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 75000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TR10H7502AT
This table gives cross-reference parts and alternative options found for TR10H7502AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10H7502AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS2010BKC75K0 | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10H7502AT vs RNCS2010BKC75K0 |
RNCF57T275K0.05%I | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TR10H7502AT vs RNCF57T275K0.05%I |
TF10H7502AC | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10H7502AT vs TF10H7502AC |
NTRA25B7502DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10H7502AT vs NTRA25B7502DTR1KQYF |
TR10H753AC | Fixed Resistor, Thin Film, 0.333W, 75000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10H7502AT vs TR10H753AC |
TF10H753AB | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10H7502AT vs TF10H753AB |
TR10H7502BB | Fixed Resistor, Thin Film, 0.333W, 75000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10H7502AT vs TR10H7502BB |
RNCS2010BTC75K0 | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10H7502AT vs RNCS2010BTC75K0 |
CPF2010A75KC | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | TR10H7502AT vs CPF2010A75KC |
RNCF57T275K0.1%R | Fixed Resistor, Thin Film, 0.25W, 75000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TR10H7502AT vs RNCF57T275K0.1%R |