Part Details for TR10H7320BT by Fenghua (HK) Electronics Ltd
Overview of TR10H7320BT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10H7320BT
TR10H7320BT CAD Models
TR10H7320BT Part Data Attributes
|
TR10H7320BT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10H7320BT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 732ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TR10H7320BT
This table gives cross-reference parts and alternative options found for TR10H7320BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10H7320BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10ATD7320 | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10H7320BT vs AR10ATD7320 |
TF10H7320AB | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10H7320BT vs TF10H7320AB |
AR10BBD7320 | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10H7320BT vs AR10BBD7320 |
RNCF57T27320.05%R | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TR10H7320BT vs RNCF57T27320.05%R |
TR10H7320AC | Fixed Resistor, Thin Film, 0.333W, 732ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10H7320BT vs TR10H7320AC |
RN20B7320CT1-50 | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | TR10H7320BT vs RN20B7320CT1-50 |
NTR25A7320DTRF | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10H7320BT vs NTR25A7320DTRF |
AR10ABD7320 | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10H7320BT vs AR10ABD7320 |
RMT50R-732R-B50 | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | RFE International Inc | TR10H7320BT vs RMT50R-732R-B50 |
CPF2010B732RC | Fixed Resistor, Thin Film, 0.25W, 732ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | TE Connectivity | TR10H7320BT vs CPF2010B732RC |