TR10H3012BT
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.333W, 30100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Overview of TR10H3012BT by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TR10H3012BT by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR10H3012BT by Fenghua (HK) Electronics Ltd

TR10H3012BT
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
30100 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. TR10H3012BT
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.333W, 30100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for TR10H3012BT

This table gives cross-reference parts and alternative options found for TR10H3012BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10H3012BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR10ATD3012N Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp TR10H3012BT vs AR10ATD3012N
TFCR2010-4W-C-3012BT Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD TR10H3012BT vs TFCR2010-4W-C-3012BT
RNC57T230.1K0.1%R Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc TR10H3012BT vs RNC57T230.1K0.1%R
AR10ABD3012N Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp TR10H3012BT vs AR10ABD3012N
CPF2010B30K1C Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP TE Connectivity TR10H3012BT vs CPF2010B30K1C
RNCS2010BKC30K1 Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc TR10H3012BT vs RNCS2010BKC30K1
RN73G2H3012B Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation TR10H3012BT vs RN73G2H3012B
NTR25A3012DTR1KF Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, NIC Components Corp TR10H3012BT vs NTR25A3012DTR1KF
RNC57T230.1K0.05%I Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc TR10H3012BT vs RNC57T230.1K0.05%I
RT2010A301250PPM Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2010, Synton-Tech Corp TR10H3012BT vs RT2010A301250PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR10H3012BT by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR10H3012BT by Fenghua (HK) Electronics Ltd

  • Please alert me when TR10H3012BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR10H3012BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR10H3012BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR10H3012BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR10H3012BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR10H3012BT by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: