Part Details for TR10G8251DC by Fenghua (HK) Electronics Ltd
Overview of TR10G8251DC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10G8251DC
TR10G8251DC CAD Models
TR10G8251DC Part Data Attributes
|
TR10G8251DC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10G8251DC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 8250ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TR10G8251DC
This table gives cross-reference parts and alternative options found for TR10G8251DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10G8251DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC57T98.25K0.5%I | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10G8251DC vs RNC57T98.25K0.5%I |
RNCS2010DTE8K25 | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10G8251DC vs RNCS2010DTE8K25 |
NTRA25D8251CTRQYF | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10G8251DC vs NTRA25D8251CTRQYF |
RNCS2010DKE8K25 | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10G8251DC vs RNCS2010DKE8K25 |
AR10DTC8251N | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | TR10G8251DC vs AR10DTC8251N |
RNCF57T98.25K0.5%R | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TR10G8251DC vs RNCF57T98.25K0.5%R |
AR10DTC8251 | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10G8251DC vs AR10DTC8251 |
RNC57T98.25K0.5%R | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10G8251DC vs RNC57T98.25K0.5%R |
TFCR2010-4W-E-8251DT | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | TR10G8251DC vs TFCR2010-4W-E-8251DT |
NTRA25D8251CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 8250ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10G8251DC vs NTRA25D8251CTR1KQYF |