Part Details for TR10G4640CC by Fenghua (HK) Electronics Ltd
Overview of TR10G4640CC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10G4640CC
TR10G4640CC CAD Models
TR10G4640CC Part Data Attributes
|
TR10G4640CC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10G4640CC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 464ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TR10G4640CC
This table gives cross-reference parts and alternative options found for TR10G4640CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10G4640CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR25C4640CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 464ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TR10G4640CC vs NTR25C4640CTRF |
PR10CTC4640 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 464ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TR10G4640CC vs PR10CTC4640 |
RN20C4640CT4-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.25W, 464ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | TR10G4640CC vs RN20C4640CT4-25 |
NTRC50C4640CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 464ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | TR10G4640CC vs NTRC50C4640CTRF |
RNCS2010CTE464R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 464ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TR10G4640CC vs RNCS2010CTE464R |
RT2010C464025PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 464ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | TR10G4640CC vs RT2010C464025PPM |
AR10CTC4640N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 464ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | TR10G4640CC vs AR10CTC4640N |
AR10CTC4640 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 464ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TR10G4640CC vs AR10CTC4640 |
RN20C4640CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.25W, 464ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | TR10G4640CC vs RN20C4640CT1-25 |
RMT50R-464R-C25 | RFE International Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 464ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | TR10G4640CC vs RMT50R-464R-C25 |