Part Details for TR10G4220CT by Fenghua (HK) Electronics Ltd
Overview of TR10G4220CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10G4220CT
TR10G4220CT CAD Models
TR10G4220CT Part Data Attributes
|
TR10G4220CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10G4220CT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 422ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TR10G4220CT
This table gives cross-reference parts and alternative options found for TR10G4220CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10G4220CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA25C4220CTRQYF | Fixed Resistor, Thin Film, 0.25W, 422ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10G4220CT vs NTRA25C4220CTRQYF |
AR10CBC4220 | Fixed Resistor, Thin Film, 0.25W, 422ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10G4220CT vs AR10CBC4220 |
TR10G4220CC | Fixed Resistor, Thin Film, 0.333W, 422ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10G4220CT vs TR10G4220CC |
NTRC50C4220CTRF | Fixed Resistor, Thin Film, 0.25W, 422ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | TR10G4220CT vs NTRC50C4220CTRF |
AR10CBC4220N | Fixed Resistor, Thin Film, 0.25W, 422ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | TR10G4220CT vs AR10CBC4220N |
RNCS2010CKE422R | Fixed Resistor, Thin Film, 0.25W, 422ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10G4220CT vs RNCS2010CKE422R |
NTR25C4220CTR1KF | Fixed Resistor, Thin Film, 0.25W, 422ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | TR10G4220CT vs NTR25C4220CTR1KF |
PR10CTC4220 | Fixed Resistor, Thin Film, 0.25W, 422ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10G4220CT vs PR10CTC4220 |
RNCS2010CTE422R | Fixed Resistor, Thin Film, 0.25W, 422ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10G4220CT vs RNCS2010CTE422R |
RMT50R-422R-C25 | Fixed Resistor, Thin Film, 0.25W, 422ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | RFE International Inc | TR10G4220CT vs RMT50R-422R-C25 |