Part Details for TR10G4122FT by Fenghua (HK) Electronics Ltd
Overview of TR10G4122FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10G4122FT
TR10G4122FT CAD Models
TR10G4122FT Part Data Attributes
|
TR10G4122FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10G4122FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 41200ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TR10G4122FT
This table gives cross-reference parts and alternative options found for TR10G4122FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10G4122FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2010F412225PPM | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Synton-Tech Corp | TR10G4122FT vs RT2010F412225PPM |
AR10FTC4122N | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | TR10G4122FT vs AR10FTC4122N |
TF10G4122FT | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10G4122FT vs TF10G4122FT |
TF10G4122FB | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10G4122FT vs TF10G4122FB |
NTR25F4122CTR1KF | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | TR10G4122FT vs NTR25F4122CTR1KF |
AR10FBC4122N | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | TR10G4122FT vs AR10FBC4122N |
AR10FBC4122 | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10G4122FT vs AR10FBC4122 |
TR10G4122FC | Fixed Resistor, Thin Film, 0.333W, 41200ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10G4122FT vs TR10G4122FC |
TFCR2010-4W-E-4122FT | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | TR10G4122FT vs TFCR2010-4W-E-4122FT |
CPF2010F41K2E | RESISTOR, THIN FILM, 0.25W, 1%, 25ppm, 41200ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | TR10G4122FT vs CPF2010F41K2E |