Part Details for TR10G2671AT by Fenghua (HK) Electronics Ltd
Overview of TR10G2671AT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10G2671AT
TR10G2671AT CAD Models
TR10G2671AT Part Data Attributes
|
TR10G2671AT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10G2671AT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 2670ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TR10G2671AT
This table gives cross-reference parts and alternative options found for TR10G2671AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10G2671AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA25A2671CTRQYF | Fixed Resistor, Thin Film, 0.25W, 2670ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10G2671AT vs NTRA25A2671CTRQYF |
NTR25A2671CTRF | Fixed Resistor, Thin Film, 0.25W, 2670ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10G2671AT vs NTR25A2671CTRF |
CPF2010A2K67E | Fixed Resistor, Thin Film, 0.25W, 2670ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | TE Connectivity | TR10G2671AT vs CPF2010A2K67E |
RN20B2671CT1-25 | Fixed Resistor, Thin Film, 0.25W, 2670ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | TR10G2671AT vs RN20B2671CT1-25 |
NTRA25B2671CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 2670ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10G2671AT vs NTRA25B2671CTR1KQYF |
RNCS2010BKE2K67 | Fixed Resistor, Thin Film, 0.25W, 2670ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10G2671AT vs RNCS2010BKE2K67 |
TF10G2671AC | Fixed Resistor, Thin Film, 0.25W, 2670ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10G2671AT vs TF10G2671AC |
AR10BTC2671 | Fixed Resistor, Thin Film, 0.25W, 2670ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10G2671AT vs AR10BTC2671 |
NTRA25B2671CTRQYF | Fixed Resistor, Thin Film, 0.25W, 2670ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10G2671AT vs NTRA25B2671CTRQYF |
TF10G2671AT | Fixed Resistor, Thin Film, 0.25W, 2670ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10G2671AT vs TF10G2671AT |