Part Details for TR10G2552DT by Fenghua (HK) Electronics Ltd
Overview of TR10G2552DT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10G2552DT
TR10G2552DT CAD Models
TR10G2552DT Part Data Attributes
|
TR10G2552DT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10G2552DT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 25500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TR10G2552DT
This table gives cross-reference parts and alternative options found for TR10G2552DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10G2552DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFCR2010-4W-E-2552DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TR10G2552DT vs TFCR2010-4W-E-2552DT |
CPF2010D25K5E | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.25W, 0.5%, 25ppm, 25500ohm, SURFACE MOUNT, 2010, CHIP | TR10G2552DT vs CPF2010D25K5E |
RNC57T925.5K0.5%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TR10G2552DT vs RNC57T925.5K0.5%R |
NTR25D2552CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | TR10G2552DT vs NTR25D2552CTR1KF |
TR10G2552DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 25500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TR10G2552DT vs TR10G2552DC |
RNC57T925.5K0.5%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TR10G2552DT vs RNC57T925.5K0.5%I |
RNCS2010DTE25K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TR10G2552DT vs RNCS2010DTE25K5 |
TR10G2552DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 25500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TR10G2552DT vs TR10G2552DB |
AR10DBC2552N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | TR10G2552DT vs AR10DBC2552N |
RNCS2010DKE25K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TR10G2552DT vs RNCS2010DKE25K5 |