Part Details for TR10G1103CB by Fenghua (HK) Electronics Ltd
Overview of TR10G1103CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10G1103CB
TR10G1103CB CAD Models
TR10G1103CB Part Data Attributes
|
TR10G1103CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10G1103CB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 110000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TR10G1103CB
This table gives cross-reference parts and alternative options found for TR10G1103CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10G1103CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN20C1103CT1-25 | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | TR10G1103CB vs RN20C1103CT1-25 |
TR10G114CC | Fixed Resistor, Thin Film, 0.333W, 110000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10G1103CB vs TR10G114CC |
RN20C1103CT4-25 | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | TR10G1103CB vs RN20C1103CT4-25 |
TR10G1103CC | Fixed Resistor, Thin Film, 0.333W, 110000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10G1103CB vs TR10G1103CC |
NTRC50C1103CTRF | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | TR10G1103CB vs NTRC50C1103CTRF |
TR10G114CT | Fixed Resistor, Thin Film, 0.333W, 110000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10G1103CB vs TR10G114CT |
RNCS2010CTE110K | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10G1103CB vs RNCS2010CTE110K |
NTRA25C1103CTRQYF | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10G1103CB vs NTRA25C1103CTRQYF |
AR10CTC1103N | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | TR10G1103CB vs AR10CTC1103N |
TFCR2010-4W-E-1103CT | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | TR10G1103CB vs TFCR2010-4W-E-1103CT |