Part Details for TR10F8452CB by Fenghua (HK) Electronics Ltd
Overview of TR10F8452CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10F8452CB
TR10F8452CB CAD Models
TR10F8452CB Part Data Attributes
|
TR10F8452CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10F8452CB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 84500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TR10F8452CB
This table gives cross-reference parts and alternative options found for TR10F8452CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10F8452CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2010C845215PPM | Fixed Resistor, Thin Film, 0.25W, 84500ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 2010, | Synton-Tech Corp | TR10F8452CB vs RT2010C845215PPM |
TF10F8452CC | Fixed Resistor, Thin Film, 0.25W, 84500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10F8452CB vs TF10F8452CC |
RNCS2010CKS84K5 | Fixed Resistor, Thin Film, 0.25W, 84500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10F8452CB vs RNCS2010CKS84K5 |
AR10CBNV8452 | Fixed Resistor, Thin Film, 0.25W, 84500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10F8452CB vs AR10CBNV8452 |
NTR25C8452NTRF | Fixed Resistor, Thin Film, 0.25W, 84500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10F8452CB vs NTR25C8452NTRF |
AR10CTNV8452 | Fixed Resistor, Thin Film, 0.25W, 84500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10F8452CB vs AR10CTNV8452 |
RNCS2010CTS84K5 | Fixed Resistor, Thin Film, 0.25W, 84500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10F8452CB vs RNCS2010CTS84K5 |
TF10F8452CB | Fixed Resistor, Thin Film, 0.25W, 84500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10F8452CB vs TF10F8452CB |
RN73D2HB8452C | Fixed Resistor, Thin Film, 0.25W, 84500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | TR10F8452CB vs RN73D2HB8452C |
NTR25C8452NTR1KF | Fixed Resistor, Thin Film, 0.25W, 84500ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1909, | NIC Components Corp | TR10F8452CB vs NTR25C8452NTR1KF |