Part Details for TR10F59R0CB by Fenghua (HK) Electronics Ltd
Overview of TR10F59R0CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10F59R0CB
TR10F59R0CB CAD Models
TR10F59R0CB Part Data Attributes
|
TR10F59R0CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10F59R0CB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 59ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TR10F59R0CB
This table gives cross-reference parts and alternative options found for TR10F59R0CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10F59R0CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR10F59R0CC | Fixed Resistor, Thin Film, 0.333W, 59ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10F59R0CB vs TR10F59R0CC |
RNCS2010CTS59R0 | Fixed Resistor, Thin Film, 0.25W, 59ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10F59R0CB vs RNCS2010CTS59R0 |
RN73D2HTE59R0C | Fixed Resistor, Thin Film, 0.25W, 59ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | TR10F59R0CB vs RN73D2HTE59R0C |
AR10CTNV0590 | Fixed Resistor, Thin Film, 0.25W, 59ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10F59R0CB vs AR10CTNV0590 |
NTR25C59R0NTRF | Fixed Resistor, Thin Film, 0.25W, 59ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10F59R0CB vs NTR25C59R0NTRF |
TF10F59R0CB | Fixed Resistor, Thin Film, 0.25W, 59ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10F59R0CB vs TF10F59R0CB |
RNCS2010CKS59R0 | Fixed Resistor, Thin Film, 0.25W, 59ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10F59R0CB vs RNCS2010CKS59R0 |
RN73D2HB59R0C | Fixed Resistor, Thin Film, 0.25W, 59ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | TR10F59R0CB vs RN73D2HB59R0C |
TF10F59R0CC | Fixed Resistor, Thin Film, 0.25W, 59ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10F59R0CB vs TF10F59R0CC |
AR10CBNV0590 | Fixed Resistor, Thin Film, 0.25W, 59ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TR10F59R0CB vs AR10CBNV0590 |