TR10F1471BC
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.333W, 1470ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP

Overview of TR10F1471BC by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TR10F1471BC by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR10F1471BC by Fenghua (HK) Electronics Ltd

TR10F1471BC
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.333 W
Rated Temperature
70 °C
Resistance
1470 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. TR10F1471BC
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.333W, 1470ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for TR10F1471BC

This table gives cross-reference parts and alternative options found for TR10F1471BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10F1471BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR10F1471BB Fixed Resistor, Thin Film, 0.333W, 1470ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd TR10F1471BC vs TR10F1471BB
TF10F1471BB Fixed Resistor, Thin Film, 0.25W, 1470ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd TR10F1471BC vs TF10F1471BB
RN73D2HB1471A Fixed Resistor, Thin Film, 0.25W, 1470ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP MERITEK Electronics Corporation TR10F1471BC vs RN73D2HB1471A
RN73D2HTE1471B Fixed Resistor, Thin Film, 0.25W, 1470ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP MERITEK Electronics Corporation TR10F1471BC vs RN73D2HTE1471B
TR10F1471AB Fixed Resistor, Thin Film, 0.333W, 1470ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd TR10F1471BC vs TR10F1471AB
TR10F1471AC Fixed Resistor, Thin Film, 0.333W, 1470ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd TR10F1471BC vs TR10F1471AC
RT2010B147115PPM Fixed Resistor, Thin Film, 0.25W, 1470ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2010, Synton-Tech Corp TR10F1471BC vs RT2010B147115PPM
TF10F1471BT Fixed Resistor, Thin Film, 0.25W, 1470ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd TR10F1471BC vs TF10F1471BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR10F1471BC by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR10F1471BC by Fenghua (HK) Electronics Ltd

  • Please alert me when TR10F1471BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TR10F1471BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR10F1471BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TR10F1471BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR10F1471BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR10F1471BC by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: