Part Details for TR10E2211BT by Fenghua (HK) Electronics Ltd
Overview of TR10E2211BT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10E2211BT
TR10E2211BT CAD Models
TR10E2211BT Part Data Attributes
|
TR10E2211BT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10E2211BT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 2210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TR10E2211BT
This table gives cross-reference parts and alternative options found for TR10E2211BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10E2211BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2HTE2211A | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | TR10E2211BT vs RN73C2HTE2211A |
RMT50R-2K21-B10 | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2010, | RFE International Inc | TR10E2211BT vs RMT50R-2K21-B10 |
RT2010A221110PPM | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2010, | Synton-Tech Corp | TR10E2211BT vs RT2010A221110PPM |
RT2010B221110PPM | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2010, | Synton-Tech Corp | TR10E2211BT vs RT2010B221110PPM |
RNC57TB2.21K0.05%R | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10E2211BT vs RNC57TB2.21K0.05%R |
TR10E2211AB | Fixed Resistor, Thin Film, 0.333W, 2210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10E2211BT vs TR10E2211AB |
RNC57TB2.21K0.05%I | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10E2211BT vs RNC57TB2.21K0.05%I |
RNC57TB2.21K0.1%R | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | TR10E2211BT vs RNC57TB2.21K0.1%R |
RNCF57TB2.21K0.1%I | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TR10E2211BT vs RNCF57TB2.21K0.1%I |
RN73C2HTE2211B | Fixed Resistor, Thin Film, 0.25W, 2210ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | TR10E2211BT vs RN73C2HTE2211B |