Part Details for TR10E1301BT by Fenghua (HK) Electronics Ltd
Overview of TR10E1301BT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10E1301BT
TR10E1301BT CAD Models
TR10E1301BT Part Data Attributes
|
TR10E1301BT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10E1301BT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 1300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TR10E1301BT
This table gives cross-reference parts and alternative options found for TR10E1301BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10E1301BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR25A1301BTRF | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10E1301BT vs NTR25A1301BTRF |
RN73C2HTE1301B | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | TR10E1301BT vs RN73C2HTE1301B |
TF10E1301BT | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10E1301BT vs TF10E1301BT |
TR10E132AB | Fixed Resistor, Thin Film, 0.333W, 1300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10E1301BT vs TR10E132AB |
NTR25B1301BTRF | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TR10E1301BT vs NTR25B1301BTRF |
RN73C2H1K3ATE | RESISTOR, THIN FILM, 0.25W, 0.05%, 10ppm, 1300ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TE Connectivity | TR10E1301BT vs RN73C2H1K3ATE |
TR10E132AT | Fixed Resistor, Thin Film, 0.333W, 1300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10E1301BT vs TR10E132AT |
TF10E1301AC | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10E1301BT vs TF10E1301AC |
TR10E1301BC | Fixed Resistor, Thin Film, 0.333W, 1300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TR10E1301BT vs TR10E1301BC |
RNCF57TB1.3K0.05%R | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TR10E1301BT vs RNCF57TB1.3K0.05%R |