Part Details for TR10D5901AB by Fenghua (HK) Electronics Ltd
Overview of TR10D5901AB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR10D5901AB
TR10D5901AB CAD Models
TR10D5901AB Part Data Attributes
|
TR10D5901AB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TR10D5901AB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.333W, 5900ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TR10D5901AB
This table gives cross-reference parts and alternative options found for TR10D5901AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR10D5901AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF57TA5.9K0.1%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5900ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TR10D5901AB vs RNCF57TA5.9K0.1%I |
AR10BBSV5901N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5900ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | TR10D5901AB vs AR10BBSV5901N |
RN73A2H5K9ATE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.25W, 0.05%, 5ppm, 5900ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TR10D5901AB vs RN73A2H5K9ATE |
RNC57TA5.9K0.1%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5900ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | TR10D5901AB vs RNC57TA5.9K0.1%I |
RNC57TA5.9K0.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5900ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | TR10D5901AB vs RNC57TA5.9K0.1%R |
RT2010B59015PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5900ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2010, | TR10D5901AB vs RT2010B59015PPM |
NTR25B5901STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5900ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | TR10D5901AB vs NTR25B5901STR1KF |
RNCF57TA5.9K0.05%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5900ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TR10D5901AB vs RNCF57TA5.9K0.05%I |
RN73B2HTE5901A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5900ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | TR10D5901AB vs RN73B2HTE5901A |
TR10D5901AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 5900ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | TR10D5901AB vs TR10D5901AT |